1/2
Image similar

Pushbutton
Protruding
Black
momentary
None
1 x Off/(On)
1 maker
Phenol
Solder pins
max. 50 mΩ
250 V AC
1 A
1500 V/AC/60 s
10.2 mm
1 pc(s)
min 100 MΩ/500 V DC
Yes
3 mm
TC-R13-83A-05BK
Datasheet 1587719 TRU COMPONENTS 1587719 TC-R13-83A-05BK Pushbutton 250 V AC 1 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions 1587719 TRU COMPONENTS 1587719 TC-R13-83A-05BK Pushbutton 250 V AC 1 A 1 x Off/(On) momentary 1 pc(s)
€ 12.58*
The necessary accessories are required to use the article as described.