• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587761 TC-R13-527AL-02RT Pushbutton 250 V AC 6 A 1 x Off/(On) momentary Red 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
Area illumination
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1880 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.80 / piece)
€ 5.99
-70 %
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton 250 Vac 6 A 1 x Off/(On) SCI R13-527AL-02RT momentary 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Black

Red

Functions

momentary

Lighting type

Area illumination

Colour

Red

Bulb type

Glow lamp

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Forward voltage U(F)

3 V

Recess diameter

20.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-R13-527AL-02RT

Documents & Downloads

Datasheet

Datasheet 1587761 TRU COMPONENTS 1587761 TC-R13-527AL-02RT Pushbutton 250 V AC 6 A 1 x Off/(On) momentary Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587761 TRU COMPONENTS 1587761 TC-R13-527AL-02RT Pushbutton 250 V AC 6 A 1 x Off/(On) momentary Red 1 pc(s)

Description

Push button/switch for "Snap in mounting". With guide lug for front panel mounting.

Hints

With description of switching position, the value in brackets are intended which deal with button function.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.56€ 15.17*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)