• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587855 Flip switch TC-R13-112I B/W 12 V DC 6 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Flip switch
Casing/button colour
Black
Blue
Functions
latch
Lighting type
Area illumination
Colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

454 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.01 / piece)
€ 3.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 12 V DC 6 A 1 x Off/On

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Flammability: UL 94 V2
  • Voltage bulb 12 V
Product type

Flip switch

Casing/button colour

Black

Blue

Functions

latch

Lighting type

Area illumination

Colour

Blue

Bulb type

LED (monochrome)

Switch position

1 x Off/On

Print motif

None

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

12 V DC

Switching current (max.)

6 A

Recess diameter

20 mm

Front panel thickness

3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-R13-112I B/W

Documents & Downloads

Datasheet

Datasheet 1587855 TRU COMPONENTS 1587855 Flip switch TC-R13-112I B/W 12 V DC 6 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587855 TRU COMPONENTS 1587855 Flip switch TC-R13-112I B/W 12 V DC 6 A 1 x Off/On latch 1 pc(s)

Description

Round, versatile switches for snap-in mounting.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.51€ 6.31*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)