• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1588067 Flip switch TC-R13-205A3-01 250 V AC 16 A 1 x Off/On latch 1 pc(s)

Image similar
Product type
Flip switch
Casing/button colour
Black
Front panel cut-out
27.6 x 13.8 mm
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

277 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.51 / piece)
€ 2.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 Vac 16 A 2 x Off/On SCI R13-205A3-01 latch 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Front panel cut-out

27.6 x 13.8 mm

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Print motif

0/I

Material

Polyamide

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

16 A

Length

31.5 mm

Width

18.5 mm

Front panel thickness

3 mm

Content

1 pc(s)

Dim

(L x W) 31.5 mm x 18.5 mm

RoHS-compliant

Yes

Type

TC-R13-205A3-01

Documents & Downloads

Datasheet

Datasheet 1588067 TRU COMPONENTS 1588067 Flip switch TC-R13-205A3-01 250 V AC 16 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588067 TRU COMPONENTS 1588067 Flip switch TC-R13-205A3-01 250 V AC 16 A 1 x Off/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.71€ 6.71*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)