• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1602486 TC-GQ22-A-11E/B/12V/S203 Pushbutton 250 V 5 A 1 x Off/(On) momentary Blue IP65 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
Circular lighting
Switch position
1 x Off/(On)
Contact type
1 maker
1 breaker
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

58 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.12 / piece)
€ 15.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage bulb 12 V
Product type

Pushbutton

Casing/button colour

Stainless steel

Functions

momentary

Lighting type

Circular lighting

Colour

Blue

Bulb type

LED (monochrome)

Switch position

1 x Off/(On)

Print motif

None

Contact type

1 maker

1 breaker

Material

Stainless steel

Connection

Solder tag

Switching voltage

250 V

Switching current (max.)

5 A

Min. temperature

-25 °C

Shape

Round

Max. temperature

+55 °C

Recess diameter

22 mm

IP65

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-GQ22-A-11E/B/12V/S203

Documents & Downloads

Datasheet

Datasheet 1602486 TRU COMPONENTS 1602486 TC-GQ22-A-11E/B/12V/S203 Pushbutton 250 V 5 A 1 x Off/(On) momentary Blue IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1602486 TRU COMPONENTS 1602486 TC-GQ22-A-11E/B/12V/S203 Pushbutton 250 V 5 A 1 x Off/(On) momentary Blue IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.62*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)