
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
50 A high current battery connector
Our service for you
Technical specifications
- Product type
Cable
12 - 6
- Connection
Crimp
- Rated voltage
24 V
- Total no. of pins
2
- Manufacturer part #
1229364
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
2
- RoHS-compliant
Yes
- Type
1229364
- Pins
2
- Temperature range
-20 - +125 °C
Documents & Downloads
Datasheet
Datasheet 1570617 TRU COMPONENTS 50 A high current battery connector Red Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1570617 TRU COMPONENTS 50 A high current battery connector Red Content: 1 pc(s)
Description
This text is machine translated.
2-pins unisex (gender less) connectors, which can be used as plug and socket can be used.
No likelihood of confusion due to different designs and color codes for different voltages.
Extraction tool can be used as a normal screwdriver.
2-pins unisex (gender less) connectors, which can be used as plug and socket can be used.
No likelihood of confusion due to different designs and color codes for different voltages.
Extraction tool can be used as a normal screwdriver.
Scope of delivery
- Delivery without contacts.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.58*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































