
Number
Total (€ 3.29 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Crimp contacts for 50 / 75 A high-current battery connector 8.4 mm²
Our service for you
Technical specifications
- Product type
Crimp contacts
- Mounting type
Through-hole mounting
- Connector type
Plug
8
- Connector cross section
8.4 mm²
- Total no. of pins
1
- Manufacturer part #
1229354
- Content
1 pc(s)
- Contact material
Copper silver plated
- Number of pins
1
- RoHS-compliant
Yes
- Type
1229354
Documents & Downloads
Datasheet
Datasheet 1571084 TRU COMPONENTS Crimp contacts for 50 / 75 A high-current battery connector 8.4 mm² Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1571084 TRU COMPONENTS Crimp contacts for 50 / 75 A high-current battery connector 8.4 mm² Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 105.07€ 99.07*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































