
Highlights & Details
Crimp contacts for 50 / 75 A high-current battery connector 3.3 - 5.3 mm²
Our service for you
Technical specifications
- Product type
Crimp contacts
- Mounting type
Through-hole mounting
- Connector type
Plug
12 - 10
- Connector cross section
3.3-5..3 mm²
- Total no. of pins
1
- Manufacturer part #
1229353
- Content
1 pc(s)
- Contact material
Copper silver plated
- Number of pins
1
- RoHS-compliant
Yes
- Type
1229353
Documents & Downloads
Datasheet
Datasheet 1571083 TRU COMPONENTS Crimp contacts for 50 / 75 A high-current battery connector 3.3 - 5.3 mm² Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1571083 TRU COMPONENTS Crimp contacts for 50 / 75 A high-current battery connector 3.3 - 5.3 mm² Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 104.27€ 98.27*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































