
Highlights & Details
Stepped rubber sealing plug M25 (cable diameter 8-12 mm)
- Sealing plugs adapt to your preferred cable outer diameter
- Easy to replace if damaged
- Designed for use with TRU COMPONENTS TC-14745288 and TC-14745292 junction boxes
Technical specifications
- Product type
Seal plug
- Case material
Silicone
- Manufacturer part #
TC-14745308
- Factory colour
Yellow
- Industrial packaging
No
- Content
1 pc(s)
- Core diameter
12 mm
- Dimensions
19.8 x 20.6 x 19.8 mm
- (Ø)
19.8 mm
- Type
TC-14745308
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3686327 Stepped rubber sealing plug M25 (cable diameter 8-12 mm) TC-14745308 Yellow TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3686327 Stepped rubber sealing plug M25 (cable diameter 8-12 mm) TC-14745308 Yellow TRU COMPONENTS Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 9.89*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































