
Highlights & Details
TRU COMPONENTS Junction box IP68 waterproof 3 inputs, 0.5-4.0 mm²
- For 3-pole connection
- IP68 Waterproof, Moisture-proof, Dust-proof, and Anti-UV protection
- Accepts cable outer diameters of 4-8 mm, 8-12 mm and 10-14 mm
- Wire cross-section capacity: 0.5-4.0 mm²
- Rated for use under fresh water and underground applications
- Compatible with 3x TRU COMPONENTS M25 step sealing plugs for 8-12 mm (TC-14745308) or 10-14 mm (TC-14745316) outer diameter
Technical specifications
- Operating temperature: -40 to +105 °C
- Product type
Junction box
12-14
- Connection
PA10 terminal
- Connector cross section
0.5-4.0 mm²
- Rated voltage
450 V AC
- Test current
24 A
- Case material
PA 66
- Total no. of pins
3
- Manufacturer part #
TC-14745288
- Factory colour
Black
- Industrial packaging
No
- Content
1 pc(s)
- Contact material
Copper
- Core diameter
8 mm
- Dimensions
130.14 x 80.5 x 35.3 mm
- Number of pins
3
IP68
- Type
TC-14745288
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3686322 TRU COMPONENTS Junction box IP68 waterproof 3 inputs, 0.5-4.0 mm² TC-14745288 Black TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3686322 TRU COMPONENTS Junction box IP68 waterproof 3 inputs, 0.5-4.0 mm² TC-14745288 Black TRU COMPONENTS Content: 1 pc(s)
Description
Features
- Built-in rubber ring and clamping nut
- Water submersion up to 10 m for 150 hours
- Connector made of UL94V-2 fire and flame retardant material
- Resistance to high and low temperatures
Scope of delivery
- Connector incl. 3x M25 sealing inserts (4-8 mm)
- PA10 terminal block
- 7x M3 x 9 mm Dacromet coated screws for waterproof box
Frequently Bought Together
(*All information is plus legal VAT)€ 6.39*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































