
Highlights & Details
Crimp contact for 175 A high-current battery connector
Our service for you
Technical specifications
- Product type
Crimp contacts
1/0
- Connector cross section
53.5 mm²
- Manufacturer part #
1229380
- Content
1 pc(s)
- Contact material
Copper silver plated
- RoHS-compliant
Yes
- Type
1229380
- Pins
1
Documents & Downloads
Datasheet
Datasheet 1570749 TRU COMPONENTS Crimp contact for 175 A high-current battery connector 53.5 mm² Content: 1 pc(s)
Datasheet 1570749 TRU COMPONENTS Crimp contact for 175 A high-current battery connector 53.5 mm² Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1570749 TRU COMPONENTS Crimp contact for 175 A high-current battery connector 53.5 mm² Content: 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 329.98€ 328.98*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























