
Highlights & Details
Crimp contact for 120 A high current battery plug connector 33.6 mm² AWG 2
Our service for you
Technical specifications
- Product type
Crimp contacts
2
- Connection
Crimp
- Connector cross section
33 6 mm²
- Rated voltage
600 V
- Test current
120 A
- Manufacturer part #
1229363
- Content
1 pc(s)
- Contact material
Copper silver plated
- RoHS-compliant
Yes
- Type
Terminal
- Pins
1
- Temperature range
-20 to +125 °C
Documents & Downloads
Datasheet
Datasheet 1571087 TRU COMPONENTS Crimp contact for 120 A high current battery plug connector 33.6 mm² AWG 2 Terminal Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1571087 TRU COMPONENTS Crimp contact for 120 A high current battery plug connector 33.6 mm² AWG 2 Terminal Content: 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 329.48€ 328.48*
What kind of Signal & Power Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























