• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 700339 Flip switch R13-112A-02 BB ON/OFF 250 V AC 6 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Lighting type
None
Switch position
1 x Off/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6942 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.80 / piece)
€ 2.59
-31 %
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 V AC 6 A 1 x Off/On

Our service for you

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Print motif

OFF/ON

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Recess diameter

20 mm

Front panel thickness

2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

R13-112A-02 BB ON/OFF

Documents & Downloads

Datasheet

Datasheet 1565960 TRU COMPONENTS 700339 Flip switch R13-112A-02 BB ON/OFF 250 V AC 6 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1565960 TRU COMPONENTS 700339 Flip switch R13-112A-02 BB ON/OFF 250 V AC 6 A 1 x Off/On latch 1 pc(s)

Description

Round rocker switch for "snap-in" mounting.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.09€ 5.10*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)