• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739705 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Partially insulated Grey, Black, Ivory, Green 100 pc(s)

Product type
Ferrule set
Cross section per core
4 mm²
6 mm²
10 mm²
16 mm²
Insulation type
Partially insulated
Content
100 pc(s)
Factory colour
Grey
Black
Ivory
Green
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

81 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule set 4 mm² 16 mm² Grey, Black, Ivory, Green

  • German colour code

Our service for you

Technical specifications

Product type

Ferrule set

Cross section per core

4 mm²

6 mm²

10 mm²

16 mm²

Insulation type

Partially insulated

Factory colour

Grey

Black

Ivory

Green

Country colour code

DE

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

739705

Insulation material

PVC

Cross-section x Length

4 mm²

RoHS-compliant

Yes

Features

Assortment tin

+ ferrules

Temperature range

+ 105 °C

Type

E100GS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564521 TRU COMPONENTS 739705 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Partially insulated Grey, Black, Ivory, Green 100 pc(s)

Description

Scope of delivery

  • 50 x wire-end sleeve 4 mm² gray
  • 20 x wire-end sleeve 6 mm² black
  • 10 x wire-end sleeve 10mm² ivory
  • 10 x wire-end sleeve 16mm² green

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

More interesting products

(*All information is plus legal VAT)