• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93014c881a Cable mount Self-adhesive 1386638 Bundle Ø range 8 mm (max) Transparent 1 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
8 mm
Material
Acrylonitrile butadiene styrene
Bundle Ø range
8 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-cable holder

  • Transparent
  • Cable mount
  • Self-adhesive
  • Bundle Ø (max.) 8 mm

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

8 mm (max)

Bundle Ø (max.)

8 mm

Material

Acrylonitrile butadiene styrene

Min. temperature

-20 °C

Max. temperature

+85 °C

Mounting Ø (min.)

3 mm

Mounting Ø (max.)

3 mm

Factory colour

Transparent

Content

1 pc(s)

Manufacturer part #

1386638

Width

19.2 mm

Height

29 mm

Length

85 mm

RoHS-compliant

Yes

Type

93014c881a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565735 TRU COMPONENTS 93014c881a Cable mount Self-adhesive 1386638 Bundle Ø range 8 mm (max) Transparent 1 pc(s)

Description

This text is machine translated.

Bundles up to 9 cable at the same time. Clip open, insert the cable and clip together until the locking snaps into place. Mounting with screws or already attached adhesive tape.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)