• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 98003C10 Prototyping PCB Phenolic paper (L x W) 76.5 mm x 46.5 mm 35 µm Contact spacing 2.54 mm Content 1

1/3
Product type
Prototyping PCB
Material
Phenolic paper
Length
76.5 mm
Width
46.5 mm
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

531 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 572.50)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Experimenting boards 76.5 x 46.5 mm, total 343 holes

Our service for you

Technical specifications

Product type

Prototyping PCB

Type

single sided

Type

For order no. 53 00 86

Material

Phenolic paper

Length

76.5 mm

Width

46.5 mm

CS

2.54 mm

Dim

(L x W) 76.5 mm x 46.5 mm

Copper coating (thickness)

35 µm

Material thickness

1.6 mm

Content

1 pc(s)

Type

98003C10

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1571986 TRU COMPONENTS 98003C10 Prototyping PCB Phenolic paper (L x W) 76.5 mm x 46.5 mm 35 µm Contact spacing 2.54 mm Content 1

Datasheet 1571986 TRU COMPONENTS 98003C10 Prototyping PCB Phenolic paper (L x W) 76.5 mm x 46.5 mm 35 µm Contact spacing 2.54 mm Content 1

User & Safety Instructions

User & Safety Instructions 1571986 TRU COMPONENTS 98003C10 Prototyping PCB Phenolic paper (L x W) 76.5 mm x 46.5 mm 35 µm Contact spacing 2.54 mm Content 1

Description

Perforated grid boards for circuit designs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.58*

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)