• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Directly actuated valve TC-14211680 TC-YCSM31-1/8G-AC230 230 V AC G 1/8 Nominal width (details) 6 mm 1 pc

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

G 1/8 Directly actuated valve, NC, 230 V AC

  • 2 ports/2 position
  • Normally closed (NC)
  • Port size: G1/8
  • Fluid: Air, Water
  • Working pressure: 0 - 10 Bar

Technical specifications

Product type

Directly actuated valve

Operating voltage

230 V AC

Max. operating pressure

10 bar

Enclosure material

Brass

Connection

G 1/8

Media temperature (range)

-10 up to 80 °C

Manufacturer part #

TC-14211680

Operating pressure (min.)

0 bar

Sealant

NBR

Function

2/2-way

Max. media temperature

80 °C

Media temperature (min.)

-10 °C

Medium

Inert liquids

Inert gases

Nominal width

6 mm

Features

P port connector (G1/8)

Operating principle

Direct action

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3552920 TRU COMPONENTS Directly actuated valve TC-14211680 TC-YCSM31-1/8G-AC230 230 V AC G 1/8 Nominal width (details) 6 mm 1 pc

User & Safety Instructions

User & Safety Instructions 3552920 TRU COMPONENTS Directly actuated valve TC-14211680 TC-YCSM31-1/8G-AC230 230 V AC G 1/8 Nominal width (details) 6 mm 1 pc

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)