• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Heatshrink + adhesive Black 55 mm 16 mm Shrinkage:3:1 1.22 m

1/4
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
55 mm
Nominal diameter (post-shrinkage)
16 mm
Heatshrink features
UV-resistant
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

325 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.01)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Medium wall heat shrink sleeve with inner adhesive 3:1

  • 1.22 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 55 mm

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

55 mm

Nominal diameter (post-shrinkage)

16 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

UV-resistant

Content

1.22 m

Material

Polyolefin

Shrink temperature (min.)

+80 °C

Shrink temperature (max.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

TC-9996000

Type

TC-9996000

Documents & Downloads

Datasheet

Datasheet 2499000 TRU COMPONENTS Heatshrink + adhesive Black 55 mm 16 mm Shrinkage:3:1 1.22 m

Datasheet 2499000 TRU COMPONENTS Heatshrink + adhesive Black 55 mm 16 mm Shrinkage:3:1 1.22 m

User & Safety Instructions

User & Safety Instructions 2499000 TRU COMPONENTS Heatshrink + adhesive Black 55 mm 16 mm Shrinkage:3:1 1.22 m

Description

Features

  • Shrink ratio 3:1
  • Semi-rigid, abrasion resistant
  • Waterproof, moisture proof and Uvresistant
  • Excellent electrical insulation properties
  • Compliant with RoHS and REACH environmental regulations

Scope of delivery

  • Available in sections 1.22 m in length.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98€ 35.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)