• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS MP-100 sw Quick-release terminal Connector, straight Pin diameter: 3.2 mm Black 1 pc(s)

1/5
Product type
Quick-release terminal
Connector type
Connector, straight
Pin Ø
3.2 mm
Connection
Spring-loaded connector
Nominal current
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS MP-100 sw Quick-Connect Terminal Block, 20A, 60V

  • Rated current: 20 A
  • Stackable 4 mm insulated plug
  • CAT II 1000 V/ CAT III 600 V
  • Black

Technical specifications

Product type

Quick-release terminal

Connector type

Connector, straight

Pin Ø

3.2 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Connection

Spring-loaded connector

Factory colour

Black

Manufacturer part #

TC-15150800

Type

MP-100 sw

Content

1 pc(s)

Insulation material

PA

Contact material

Copper alloy tin plated

Nominal voltage

30 V AC

60 V DC

Length

48.3 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3787700 TRU COMPONENTS MP-100 sw Quick-release terminal Connector, straight Pin diameter: 3.2 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3787700 TRU COMPONENTS MP-100 sw Quick-release terminal Connector, straight Pin diameter: 3.2 mm Black 1 pc(s)

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)