• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SpKL -4-183-KK ESD earth cable 1.83 m 4 mm stud and socket

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 6.99
-31 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD-spiral cable with push-button at both ends

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD earth cable

Type

SpKL -4-183-KK

Factory colour

Black

Connection

4 mm stud and socket

Cable length

1.83 m

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1571138 TRU COMPONENTS SpKL -4-183-KK ESD earth cable 1.83 m 4 mm stud and socket

User & Safety Instructions

User & Safety Instructions 1571138 TRU COMPONENTS SpKL -4-183-KK ESD earth cable 1.83 m 4 mm stud and socket

Conformity certificate

Conformity certificate 1571138 TRU COMPONENTS SpKL -4-183-KK ESD earth cable 1.83 m 4 mm stud and socket

Description

This text is machine translated.

This highly flexible spiral cable is for the connection of an ESD-work mat or a wrist band at an earthing point. The pairing is done via a push-button connection mutually. Corresponds to DIN EN 61340-5-1.

Features

  • 4 mm button at both ends
  • Spiral cable 1.83 m

More interesting products

(*All information is plus legal VAT)