• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SUPCB002 Eurocard PCB tin plated Epoxide (L x W) 26.7 cm x 17 cm Contact spacing 2.54 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Eurocard PCB
Material
Epoxide
Length
26.7 cm
Width
17 cm
CS
2.54 mm
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 355.33)
€ 19.99
-20 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurocard PCB w/o Cu-coating Epoxide (L x W) 267 mm x 170 mm Contact spacing 2.54 mm Conrad Components SUPCB002 Content 1 pc(s)

Our service for you

Technical specifications

Product type

Eurocard PCB

Features

tin plated

Type

single sided

Material

Epoxide

Length

26.7 cm

Width

17 cm

CS

2.54 mm

Dim

(L x W) 26.7 cm x 17 cm

Hole Ø

1 mm

Material thickness

1.6 mm

Content

1 pc(s)

Type

SUPCB002

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1566880 TRU COMPONENTS SUPCB002 Eurocard PCB tin plated Epoxide (L x W) 26.7 cm x 17 cm Contact spacing 2.54 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1566880 TRU COMPONENTS SUPCB002 Eurocard PCB tin plated Epoxide (L x W) 26.7 cm x 17 cm Contact spacing 2.54 mm Content 1 pc(s)

What kind of Printed Circuit Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)