• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T24CA020 Clip Self-adhesive TC-12888436 Bundle Ø range 1 up to 7 mm Black 100 pc(s)

EAN:
Part number:
Item no:
Product type
Clip
Fastening method
Self-adhesive
Bundle diameter (min.)
1 mm
Bundle Ø (max.)
7 mm
Material
PA
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clips black 100 pc self-adhesive

  • Self-adhesive cable holder with very strong adhesive strength (high-quality brand-name adhesive surface)
  • Suitable for cables, wires and hoses up to approx. 7 mm diameter
  • Storage pack with 100 pieces contents

Technical specifications

Product type

Clip

Fastening method

Self-adhesive

Bundle Ø range

1 up to 7 mm

Bundle diameter (min.)

1 mm

Bundle Ø (max.)

7 mm

Material

PA

Min. temperature

-20 °C

Max. temperature

+80 °C

Factory colour

Black

Content

100 pc(s)

Manufacturer part #

TC-12888436

Width

8.8 mm

Height

14.2 mm

Length

13.6 mm

Type

T24CA020

Documents & Downloads

Datasheet

Datasheet 3222109 TRU COMPONENTS T24CA020 Clip Self-adhesive TC-12888436 Bundle Ø range 1 up to 7 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3222109 TRU COMPONENTS T24CA020 Clip Self-adhesive TC-12888436 Bundle Ø range 1 up to 7 mm Black 100 pc(s)

Description

This self adhesive cable holder is the simple and inexpensive solution for the organization and fixing of cables and wires. The 3M adhesive used has a high adhesive strength and holds the brackets tightly in place. These cable clips are very versatile and fit to various cable sizes or types. The comprehensive 100-piece set offers a lot of content, in order to cleanly position cables, leads, tubes, light chains etc.

This text is machine translated.

Scope of delivery

  • 100 x cable clips black, self-adhesive

More interesting products

(*All information is plus legal VAT)