• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10090956 LAS1-AGQ-11ZE/W/24V/S Tamper-proof pushbutton 250 V AC 3 A 1 x On/On latch White IP65 1 pc(s)

1/2
Product type
Tamper-proof pushbutton
Lighting type
Circular lighting
Switch position
1 x On/On
Contact type
1 maker
1 breaker
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.10 / piece)
€ 13.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton series LAS1-AGQ-11ZE LED 24 V

  • Vandalism protectedWith ring lighting
  • This text is machine translated.

Technical specifications

Product type

Tamper-proof pushbutton

Casing/button colour

Stainless steel

Functions

latch

Lighting type

Circular lighting

Colour

White

Bulb type

LED (monochrome)

Switch position

1 x On/On

Contact type

1 maker

1 breaker

Contact material

Silver alloy

Connection

Soldering

Switching voltage

250 V AC

Switching current (max.)

3 A

Dielectric strength

1500 VAC

Min. temperature

-25 °C

Max. temperature

+55 °C

Recess diameter

20 mm

Recess depth

38.2 mm

Electrical lifespan

50000

IP65

Content

1 pc(s)

Insulation resistance

≥100 MΩ

Board thickness (max.)

10 mm

Type

LAS1-AGQ-11ZE/W/24V/S

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522739 TRU COMPONENTS TC-10090956 LAS1-AGQ-11ZE/W/24V/S Tamper-proof pushbutton 250 V AC 3 A 1 x On/On latch White IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2522739 TRU COMPONENTS TC-10090956 LAS1-AGQ-11ZE/W/24V/S Tamper-proof pushbutton 250 V AC 3 A 1 x On/On latch White IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)