• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10091036 Pushbutton switch 250 V AC 5 A 1 x On/On latch IP40 1 pc(s)

1/3
Product type
Pushbutton switch
Lighting type
None
Switch position
1 x On/On
Contact type
1 maker
1 breaker
Connection
Screw
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.55 / piece)
€ 7.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton switch

Casing/button colour

Blue

Functions

latch

Lighting type

None

Switch position

1 x On/On

Contact type

1 maker

1 breaker

Material

Plastic

Contact material

Silver alloy

Connection

Screw

Switching voltage

250 V AC

Switching current (max.)

5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Recess depth

49.2 mm

Electrical lifespan

50000

Front panel cut-out

22 mm

IP40

Content

1 pc(s)

Insulation resistance

≥ 100 MΩ

Board thickness (max.)

5 mm

Type

ONPOW26-11Z/B

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522759 TRU COMPONENTS TC-10091036 Pushbutton switch 250 V AC 5 A 1 x On/On latch IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2522759 TRU COMPONENTS TC-10091036 Pushbutton switch 250 V AC 5 A 1 x On/On latch IP40 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)