• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10091084 ONPOW91-25D10BYSSNR6-24VDC Non-contact proximity switch 6 V, 24 V 300 mA 1 x Off/(On) momenta

1/2
Product type
Non-contact proximity switch
Lighting type
Area illumination
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

141 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.14 / piece)
€ 17.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Touchless switch 25 mm

  • Contactless switch
  • Reaction distance: 2 - 15 cm
  • 1.2 m wire

Technical specifications

Product type

Non-contact proximity switch

Functions

momentary

Lighting type

Area illumination

Colour

Red

Bulb type

LED (monochrome)

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Stainless steel

Connection

Wire

Switching voltage

6 V

24 V

Switching current (max.)

300 mA

Dielectric strength

1500 VAC

Min. temperature

-15 °C

Max. temperature

+55 °C

Recess diameter

25 mm

Electrical lifespan

1000000

Front panel cut-out

25 mm

Content

1 pc(s)

Board thickness (max.)

8 mm

Type

ONPOW91-25D10BYSSNR6-24VDC

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522771 TRU COMPONENTS TC-10091084 ONPOW91-25D10BYSSNR6-24VDC Non-contact proximity switch 6 V, 24 V 300 mA 1 x Off/(On) momenta

User & Safety Instructions

User & Safety Instructions 2522771 TRU COMPONENTS TC-10091084 ONPOW91-25D10BYSSNR6-24VDC Non-contact proximity switch 6 V, 24 V 300 mA 1 x Off/(On) momenta

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)