
Highlights & Details
Universal housing with or without wall brackets, protection class up to IP68
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
Cover (clear)
- Material
ABS-PC
IP65
IK07
- Factory colour
Light grey
- Length
150 mm
- Width
100 mm
- Height
75 mm
- Inside width
141.7 mm
- Inside height
67.9 mm
- Internal depth
120.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 100 x 75 mm
- RoHS-compliant
Yes
- Type
TC-10860840
Documents & Downloads
Datasheet
Datasheet 2715210 TRU COMPONENTS TC-10860840 Universal enclosure 150 x 100 x 75 ABS-PC Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2715210 TRU COMPONENTS TC-10860840 Universal enclosure 150 x 100 x 75 ABS-PC Light grey 1 pc(s)
Download
Download 2715210 TRU COMPONENTS TC-10860840 Universal enclosure 150 x 100 x 75 ABS-PC Light grey 1 pc(s)
Download 2715210 TRU COMPONENTS TC-10860840 Universal enclosure 150 x 100 x 75 ABS-PC Light grey 1 pc(s)
Description
This text is machine translated.
Features
- Recessed surface in the upper part for the flush mounting of display discs and membrane keypadsThe cover screws secured against falling out are screwed into high-quality threaded sockets.Circuit boards can be securely fastened in the base using screw domes.Hue light gray similar RAL 7035IK07 impact strength according to IEC 62262Protection class IP65 DIN 60529
Scope of delivery
- Upper and lower section, cover screws
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 23.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































