• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12195716 Solar adapter cable 4 mm² 30 A Cable length 30 cm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP rating: IP67
  • Rated voltage: 600 V DC
  • Contact resistance: <2.0 mΩ
  • Insulation resistance: >500 MΩ
  • Flame retardant grade: UL 94V-0
  • Battery connector housing: Polycarbonate (PC)
  • Terminal contact: Silver plated copper
  • Solar PV connector housing: Polycarbonate (PC)
  • Terminal contact: Tin plated copper
  • Solar cable conductor: Tinned copper
  • Insulation jacket: XLPE
Product type

Solar adapter cable

Cable length

30 cm

Cross section per core

4 mm²

Factory colour

Black

Red

Current load

30 A

Cross section

4 mm²

Test current

30 A

Rated voltage

600 V DC

Connector cross section

4 mm²

Contact material

Copper silver plated

Case material

Polycarbonate

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3048929 TRU COMPONENTS TC-12195716 Solar adapter cable 4 mm² 30 A Cable length 30 cm

User & Safety Instructions

User & Safety Instructions 3048929 TRU COMPONENTS TC-12195716 Solar adapter cable 4 mm² 30 A Cable length 30 cm

Description

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility and security.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)