• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12358912 ESD earth cable Light blue 1.80 m 4 mm stud and socket, 10 mm stud and socket

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD sprial grounding cable 4 mm snap, 10 mm snap

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD earth cable

Factory colour

Light blue

Connection

4 mm stud and socket

10 mm stud and socket

Cable length

1.80 m

Leak resistance

10 7 - 10 9 Ω

Range of use

ESD

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3089728 TRU COMPONENTS TC-12358912 ESD earth cable Light blue 1.80 m 4 mm stud and socket, 10 mm stud and socket

User & Safety Instructions

User & Safety Instructions 3089728 TRU COMPONENTS TC-12358912 ESD earth cable Light blue 1.80 m 4 mm stud and socket, 10 mm stud and socket

Description

Scope of delivery

  • Main unit

More interesting products

(*All information is plus legal VAT)