• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13388824 Heatshrink set Black, Green, Red, White, Blue, Yellow Shrinkage:2:1 171 pc(s)

1/4
Product type
Heatshrink set
Heatshrink features
Flame-retardant
Content
171 pc(s)
Nominal diameter (pre-shrinkage)
2 mm
4 mm
4.5 mm
5 mm
6 mm
8 mm
9 mm
10 mm
12 mm
18 mm
Factory colour
Black
Green
Red
White
Blue
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 171 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatshrink set

  • 171 pc(s)
  • Shrinkage: 2:1
  • Black, Green, Red, White, Blue, Yellow

Our service for you

Technical specifications

Product type

Heatshrink set

Nominal diameter (pre-shrinkage)

2 mm

4 mm

4.5 mm

5 mm

6 mm

8 mm

9 mm

10 mm

12 mm

18 mm

Factory colour

Black

Green

Red

White

Blue

Yellow

Shrinkage

2:1

Heatshrink features

Flame-retardant

Content

171 pc(s)

Material

Polyolefin

Shrink temperature (min.)

70 °C

Min. temperature

-55 °C

Max. temperature

125 °C

Manufacturer part #

TC-13388824

Suitable for

Heatshrink

Length

30 mm

60 mm

90 mm

1000 mm

RoHS-compliant

Yes

Type

TC-13388824

Documents & Downloads

Datasheet

Datasheet 3347206 TRU COMPONENTS TC-13388824 Heatshrink set Black, Green, Red, White, Blue, Yellow Shrinkage:2:1 171 pc(s)

User & Safety Instructions

User & Safety Instructions 3347206 TRU COMPONENTS TC-13388824 Heatshrink set Black, Green, Red, White, Blue, Yellow Shrinkage:2:1 171 pc(s)

Description

Features

  • Applications:
  • Insulation
  • Wiring bundle
  • Lightweight harness
  • Strain relief
  • Identification of wiring
  • Mechanical protection

Scope of delivery

  • 25x 2 mm x 30 mm, Black
  • 25x 2 mm x 30 mm, Green
  • 25x 2 mm x 30 mm, Red
  • 25x 2 mm x 30 mm, White
  • 10x 4 mm x 60 mm, Blue
  • 10x 4.5 mm x 60 mm, Black
  • 8x 5 mm x 60 mm, Red
  • 6x 6 mm x 60 mm, White
  • 11x 8 mm x 90 mm, White
  • 11x 9 mm x 90 mm, Blue
  • 10 mm x 1000 mm, Black
  • 7x 12 mm x 90 mm, Green
  • 7x 18 mm x 90 mm, Yellow

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)