1/4
Piece
TC-13751856
Cable
Plug, right angle
M8 plug, right angle
3
10 m
PUR
60 V
3 A
3 A
Open end cable
Black
M8 x 1
M8 x 1
A
Copper alloy
Ni/Au
0.25 mm²
IP67
Industrial-grade
-40 °C
+80 °C
O-ring
TC-13751856
Yes
1 pc(s)
4.2 mm
4.3 mm
4.1 mm
4.1 - 4.3 mm
Yes
Plastic-free packaging
Datasheet 3437964 TRU COMPONENTS TC-13751856 Cable M8 x 1 Plug, right angle 10 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3437964 TRU COMPONENTS TC-13751856 Cable M8 x 1 Plug, right angle 10 m No. of pins (RJ): 3 1 pc(s)