• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13805776 PV cable extension 4.0 mm² 30 A Cable length 1 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

173 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connector type: Plug/Socket
  • Contact material: Copper tin plated
  • IP rating: IP67
  • Rated voltage: 1000 V DC
  • Seal type (details): Plastic injection
Product type

PV cable extension

Cable length

1 m

Cross section per core

4.0 mm²

Factory colour

Black

Current load

30 A

Cross section

4.0 mm²

Connection

Plug

Connector type

Plug

Test current

30 A

Rated voltage

1000 V DC

Connector cross section

4.0 mm²

Seal

Plastic injection-molded

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3451444 TRU COMPONENTS TC-13805776 PV cable extension 4.0 mm² 30 A Cable length 1 m

User & Safety Instructions

User & Safety Instructions 3451444 TRU COMPONENTS TC-13805776 PV cable extension 4.0 mm² 30 A Cable length 1 m

Description

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility and security.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)