1/6
Slim-line type
Rail mounted PSU (DIN)
100 V AC
100 - 240 V AC
240 V AC
2.5 A
2.5 A
60 W
Adjustable
24 V DC
1 x
Screw terminal
(L x W x H) 100 x 41 x 92 mm
280 g
30 V DC
24 V DC
70 °C
-20 °C
TC-14382312
1 pc(s)
Adjustable voltage output
41 mm
92 mm
100 mm
TC-YSD60L-24002500
0.7 W
88 %
Plastic-free packaging
Datasheet 3595578 TRU COMPONENTS TC-14382312 Rail mounted PSU (DIN) Consumption (standby) 0.7 W 24 V DC 2.5 A 60 W No. of outputs:1 x Cont
User & Safety Instructions 3595578 TRU COMPONENTS TC-14382312 Rail mounted PSU (DIN) Consumption (standby) 0.7 W 24 V DC 2.5 A 60 W No. of outputs:1 x Cont