• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2521029 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 100 pc(s)

Product type
Shorting jumper
CS
2.54 mm
Features
open
Pins
2
Dim
(L x W x H) 2.4 x 6 x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 45.99
-67 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Coding/addressing bridge RM 2.54 mm

  • Industrial goods Yes
  • Content 100 pc(s)

Our service for you

Technical specifications

Product type

Shorting jumper

Features

open

Pins

2

CS

2.54 mm

Dim

(L x W x H) 2.4 x 6 x 5 mm

Manufacturer part #

TC-2521029

Factory colour

Black

Industrial packaging

Yes

Content

100 pc(s)

Insulation material

PBT

Contact material

Phosphorus bronze

Contact surface

Ni

Nominal voltage

500 V AC

Nominal current

3 A

Compatible with (details)

0.6 - 0.64 mm wire-wrap pins and 0.6 -0.7 mm round pins.

Pins per row

2

Width

6 mm

Height

5 mm

Length

2.4 mm

RoHS-compliant

Yes

Type

TC-2521029

Documents & Downloads

Datasheet

Datasheet 1693949 TRU COMPONENTS TC-2521029 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1693949 TRU COMPONENTS TC-2521029 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 100 pc(s)

Description

For 2.5 and 2.54 mm pitches. Suitable for 0.6 – 0.64 mm wire-wrap pins and 0.6 – 0.7 mm round pins.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)