• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6647572 LAS4GQH-11E/R/24V/S Pushbutton 48 V 2 A 1 x Off/(On) momentary Red 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
LED
Switch position
1 x Off/(On)
Contact type
1 maker
1 breaker
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.56 / piece)
€ 13.99
-32 %
€ 9.56
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LED voltage 24 V
Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Stainless steel

Functions

momentary

Lighting type

LED

Colour

Red

Bulb type

LED (monochrome)

Key type

raised/convex

Switch position

1 x Off/(On)

Contact type

1 maker

1 breaker

Material

Stainless steel

Connection

Soldering

Switching voltage

48 V

Switching current (max.)

2 A

Min. temperature

-20 °C

Max. temperature

+55 °C

Recess diameter

12 mm

Content

1 pc(s)

Type

LAS4GQH-11E/R/24V/S

Documents & Downloads

Datasheet

Datasheet 1661893 TRU COMPONENTS TC-6647572 LAS4GQH-11E/R/24V/S Pushbutton 48 V 2 A 1 x Off/(On) momentary Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1661893 TRU COMPONENTS TC-6647572 LAS4GQH-11E/R/24V/S Pushbutton 48 V 2 A 1 x Off/(On) momentary Red 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)