• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-6793940 Heatshrink set Black Shrinkage:3:1 100 pc(s)

1/2
Product type
Heatshrink set
Heatshrink features
incl. adhesive
Content
100 pc(s)
Factory colour
Black
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Assorted heat-shrink tubing with inner adhesive 3:1 (100 pieces)

  • Black
  • 100 pc(s)
  • Shrinkage: 3:1
  • With inner adhesive

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

100 pc(s)

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+125 °C

Manufacturer part #

TC-6793940

Suitable for

Heatshrink

RoHS-compliant

Yes

Type

30S013

Documents & Downloads

Datasheet

Datasheet 1698485 TRU COMPONENTS TC-6793940 Heatshrink set Black Shrinkage:3:1 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1698485 TRU COMPONENTS TC-6793940 Heatshrink set Black Shrinkage:3:1 100 pc(s)

Description

This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics enthusiasts and for laboratory use. Here you get a "100-piece standard heat shrink tubing assortment with a shrink ratio of 3:1 (with inner adhesive)" for a range of applications from 1.5 to 18 mm in black. The application diagram and further technical data of the components is clearly printed on the inner side of the lid.

This text is machine translated.

Scope of delivery

  • 25 x 1.6 mm/0.5 mm, length 32 mm
  • 20 x 2.4 mm/0.8 mm, length 32 mm
  • 20 x 3.2 mm/1.0 mm, length 32 mm
  • 15 x 4.8 mm/1.6 mm, length 65 mm
  • 8 x 6.4 mm/2.2 mm, length 65 mm
  • 5 x 7.9 mm/2.7 mm, length 65 mm
  • 4 x 9.5 mm/3.2 mm, length 95 mm
  • 3 x 12.7 mm/4.2 mm, length 95 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 40.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)