• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9067928 TC-9067928 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A

1/5
Product type
Car fuse holder
Nominal voltage
32 V DC
Nominal current - rounded value
30 A
Mounting type
Structure
Suitable for
Blade-type fuse (standard)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

380 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse block with LED indicator and 12 circuits for ATC blade fuse

  • Rating: Max. 32 V/DC
  • Output: Max. 30 A per circuit (total: 12 circuits)
  • Red LED indicates when fuse is broken (patent)
  • Negative bus provides common location for negative collection circuit

Technical specifications

Product type

Car fuse holder

Features

incl. status indicator

Nominal voltage

32 V DC

Nominal current

30 A

Nominal current - rounded value

30 A

Connection

Screw terminal

Mounting type

Structure

Suitable for

Blade-type fuse (standard)

Number of fuses

12

Content

1 pc(s)

Type

TC-9067928

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2266982 TRU COMPONENTS TC-9067928 TC-9067928 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A

User & Safety Instructions

User & Safety Instructions 2266982 TRU COMPONENTS TC-9067928 TC-9067928 Car fuse holder incl. status indicator Suitable for Blade-type fuse (standard) 30 A

Description

Features

  • Suit for ATC blade fuse
  • Mounting Torque rating: Max. 8 in-lb (0.9 Nm)

Scope of delivery

  • Fuse block

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)