• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9072520 Display 1 pc(s) Compatible with (development kits): BBC micro:bit

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5.59 cm (2.2") TFT LC-display module for BBC micro:bit

  • 19 common colors are defined in the library
  • Adjust 16-bit color codes.
  • Resolution:RGB128 X 128

Technical specifications

Packaging type

Bulk

Series

micro:bit

Product type

Display

Compatible with

BBC micro:bit

Interfaces

Pin header 8-pin

Min. operating voltage

3.3 V

Max. operating voltage

5.5 V

Suitable for

BBC micro:bit

Height

8 mm

Length

49 mm

Width

46 mm

Weight

13.4 g

Compatible with

BBC micro:bit

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268130 TRU COMPONENTS TC-9072520 Display 1 pc(s) Compatible with (development kits): BBC micro:bit

Description

This round TFT LCD is a 2.2" (5.59cm) TFT liquid crystal display module. Its input voltage is 3.3V~-5.5V. It can display color patterns and text. It can also be used in DIY watches, clocks or displays.

This text is machine translated.

Scope of delivery

  • LCD display module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)