• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9072524 Adapter 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

148 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GPIO adapter for BBC micro:bit

  • Standard BBC micro:bit interface
  • Conversion of micro:bit into standard pin

Technical specifications

Packaging type

Bulk

Product type

Adapter

Compatible with

BBC micro:bit

Min. operating voltage

3 V

Suitable for

BBC micro:bit

Tool type

Adapter

Height

10 mm

Length

34 mm

Width

70 mm

Weight

18.1 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268131 TRU COMPONENTS TC-9072524 Adapter 1 pc(s)

Description


Realise your own ideas
Programmer's attention: This standard Micro:bit interface can be used to convert BBC micro:bit into standard pins. This allows development platforms such as Arduino, allowing you to design individualized programming projects.

This text is machine translated.

Features

  • Working voltage: Direct current 3.3 - 5.5V
  • Working current: 50MA
  • Maximum power: 0.5W

Scope of delivery

  • GPIO conversion adapter

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)