• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9072532 Sensor module 1 pc(s) Compatible with (development kits): BBC micro:bit

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3V Sensor Shield for BBC micro:bit

  • Easy connection of circuits with the help of jumper wires
  • Standard GVS sensor control pin
  • 4 installation holes

Technical specifications

  • 3V Sensor Shield
Packaging type

Bulk

Series

micro:bit

Product type

Sensor module

Compatible with

BBC micro:bit

Min. operating voltage

3 V

MC layout

ARM Cortex-M0+

Suitable for

BBC micro:bit

Tool type

Expansion board

Height

12 mm

Length

62 mm

Width

78 mm

Weight

23 g

Compatible with

BBC micro:bit

Technology

32-bit MCU

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268133 TRU COMPONENTS TC-9072532 Sensor module 1 pc(s) Compatible with (development kits): BBC micro:bit

Description

This sensor shield has led all IO pins at the edge of the micro:bit main board to the 3Pin interface. These offer a simple possibility to connect circuits with the help of jumper wires. Label G means GND; V is VCC (3.0-3V); S is signal pin; corresponds to the IO pins of the micro:bit motherboard. You can connect the gold rings on the sensor shield to other sensors or modules using the alligator clamp cable. Or you can use jumper wires to connect the sensors/modules to the pin headers on the sensor shield.

This text is machine translated.

Scope of delivery

  • 3V Sensor Shield for BBC micro:bit

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)