• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9072544 Prototyping board 1 pc(s) Compatible with (development kits): BBC micro:bit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prototype board with power supply for BBC micro:bit

  • Prototype board with mini breadboard
  • DC socket power supply interface
  • Arduino UNO I/O pin version

Technical specifications

  • Prototype board with mini breadboard
Packaging type

Bulk

Product type

Prototyping board

Compatible with

BBC micro:bit

Interfaces

DC 5.5 socket

Pin header

Output voltage (max.)

12 V

Output voltage (min.)

4.75 V

Suitable for

BBC micro:bit

Height

13 mm

Length

82 mm

Width

57 mm

Weight

31.8 g

Compatible with

BBC micro:bit

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268136 TRU COMPONENTS TC-9072544 Prototyping board 1 pc(s) Compatible with (development kits): BBC micro:bit

Description

This breakout board breaks out all pins and the power of the micro:bit development board on both sides of the socket board to allow easy soldering of the components on the board, and you can also connect the circuit with a small breadboard.
Connect the breadboard to the breadboard with double-sided adhesive. Note that the breadboard and breakout board are separated in the packaging.
The expansion area is equipped with a double-sided PCB through-hole connection, the front and rear sides can be welded with components, on the rear side IO with patch pads, easy for cable connection. A small breadboard is placed on the center part to facilitate experimental expansion.

This text is machine translated.

Scope of delivery

  • Prototype board with power supply for BBC micro:bit

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)