• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9202068 Piezoceramic element Voltage: 30 V 1 pc(s)

1/3
Product type
Piezoceramic element
Impedance
500 Ω
Fastening method
PCB
Voltage
30 V
Dim
(Ø x H) 20 mm x 0.22 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo-ceramic element FT-20T-4.0A1

  • 30 V

Technical specifications

Product type

Piezoceramic element

Impedance

500 Ω

Fastening method

PCB

Voltage

30 V

Dim

(Ø x H) 20 mm x 0.22 mm

Connection

Soldering

Type

Round

Content

1 pc(s)

Height

0.22 mm

(Ø)

20 mm

Resonance

4 kHz

Type

TC-9202068

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300517 TRU COMPONENTS TC-9202068 Piezoceramic element Voltage: 30 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2300517 TRU COMPONENTS TC-9202068 Piezoceramic element Voltage: 30 V 1 pc(s)

Description

Surface Sound converter optionally with or without electronic control.

Features

  • Without electronic control

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)