• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9428068 LAS2Y-11/B/12V Pushbutton 250 V 3 A 1 x Off/(On) momentary Blue IP40 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
Area illumination
Switch position
1 x Off/(On)
Contact type
1 breaker
1 maker
Switching voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

214 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.84 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Functions

momentary

Lighting type

Area illumination

Colour

Blue

Bulb type

LED (monochrome)

Switch position

1 x Off/(On)

Contact type

1 breaker

1 maker

Contact material

Silver alloy

Switching voltage

250 V

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Button diameter

12 mm

Durability

200000

Recess diameter

12 mm

Recess depth

28 mm

Electrical lifespan

50000

IP40

Content

1 pc(s)

Board thickness (max.)

8 mm

Type

LAS2Y-11/B/12V

Documents & Downloads

Datasheet

Datasheet 2357017 TRU COMPONENTS TC-9428068 LAS2Y-11/B/12V Pushbutton 250 V 3 A 1 x Off/(On) momentary Blue IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2357017 TRU COMPONENTS TC-9428068 LAS2Y-11/B/12V Pushbutton 250 V 3 A 1 x Off/(On) momentary Blue IP40 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)