• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9860156 S2SRN-L3BB Selector switch Toggle Blue 2 x 45 ° 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

43 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Selector switch S2SRN-L3BB

  • 2-position Selector switch With short leverRemains in its positionOperating angle: Left 45º , right 45ºBlue illuminatedInstallation diameter Ø22/25 mmProtection class: IP52
  • The graphic shows the text 'powered by Autonics' on a white background, with 'Autonics' in white text on an orange rectangle.

Technical specifications

  • Operating humidity 35 - 85% RH
Packaging type

Piece

Product type

Selector switch

Switch/button features

lockable

Lighting type

incl. lighting

Operation type

Toggle

Colour

Blue

Factory colour

Blue

Case colour

Blue

Print motif

Arrow symbol

Connection

External contact

Front panel cut-out

Ø22/25 mm mm

Functions

latch

Electrical lifespan

≧100,000 operations (20 operations/min)

Recess diameter

25 mm

Type

Off/On

IP52

Min. temperature

-15 °C

Max. temperature

55 °C

Switching voltage

250 V

Switching angle

2 x 45 °

Height

25.3 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 25.3 mm

Type

S2SRN-L3BB

Documents & Downloads

Datasheet

Datasheet 2465039 TRU COMPONENTS TC-9860156 S2SRN-L3BB Selector switch Toggle Blue 2 x 45 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2465039 TRU COMPONENTS TC-9860156 S2SRN-L3BB Selector switch Toggle Blue 2 x 45 ° 1 pc(s)

Description

When it comes to enabling human interaction with devices and cuffs, selecting the appropriate switch/button is critical to the specific requirement. TRU COMPONENTS offers professional solutions for different requirements with the S2SRN series, which is specially designed for the industrial sector. The models of the IP65 degree of protection are designed for a temperature range of -15 to 55°C and are available in different switching angles and switching positions. The mechanical selector switches/buttons with robust and innovative design offer increased reliability in every respect.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.28*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)