• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-CWR5-70203 Cable mount Screw fixing 1593091 Black 1 pc(s)

Product type
Cable mount
Fastening method
Screw fixing
Material
Steel
Mounting Ø (min.)
5.10 mm
Mounting Ø (max.)
8.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel cable holder, flexible

  • Black
  • Cable mount
  • Screw fixing

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable mount

Fastening method

Screw fixing

Material

Steel

Mounting Ø (min.)

5.10 mm

Mounting Ø (max.)

8.5 mm

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

1593091

Width

8.5 mm

Length

69.3 mm

RoHS-compliant

Yes

Type

TC-CWR5-70203

Documents & Downloads

Datasheet

Datasheet 1593091 TRU COMPONENTS TC-CWR5-70203 Cable mount Screw fixing 1593091 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593091 TRU COMPONENTS TC-CWR5-70203 Cable mount Screw fixing 1593091 Black 1 pc(s)

Description

This text is machine translated.

The cable holder can be bent in the desired shape by the flexible material and also re-opening.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.09*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)