• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-LW26-20 GS20/04-2 Cam switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)

1/5
Product type
Cam switch
Operation type
EPO rotary switch
Switching angle
1 x 90 °
Switching voltage
690 V
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cam switch

Casing/button colour

Yellow

Red

Functions

latch

Operation type

EPO rotary switch

Switching angle

1 x 90 °

Print motif

OFF/ON

Connection

Screws

Switching voltage

690 V

Switching current (max.)

20 A

Min. temperature

-5 °C

Max. temperature

40 °C

Length

64 mm

Width

64 mm

Content

1 pc(s)

Type

TC-LW26-20 GS20/04-2

Dim

(L x W) 64 mm x 64 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3208836 TRU COMPONENTS TC-LW26-20 GS20/04-2 Cam switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208836 TRU COMPONENTS TC-LW26-20 GS20/04-2 Cam switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)

Conformity certificate

Conformity certificate 3208836 TRU COMPONENTS TC-LW26-20 GS20/04-2 Cam switch 20 A 690 V 1 x 90 ° Yellow, Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)