• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-LW42-20 D303/3 Cam switch 20 A 690 V 2 x 45 ° Black, Grey 1 pc(s)

1/4
Product type
Cam switch
Operation type
Toggle
Switching angle
2 x 45 °
Mounting type
Recess-mount
Switching voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cam switch

Casing/button colour

Black

Grey

Functions

latch

Operation type

Toggle

Switching angle

2 x 45 °

Mounting type

Recess-mount

Print motif

1/0/2

Number of pins

2

Connection

Screws

Switching voltage

690 V

Switching current (max.)

20 A

Min. temperature

-5 °C

Max. temperature

40 °C

Length

48 mm

Width

48 mm

Content

1 pc(s)

Type

TC-LW42-20 D303/3

Dim

(L x W) 48 mm x 48 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3758676 TRU COMPONENTS TC-LW42-20 D303/3 Cam switch 20 A 690 V 2 x 45 ° Black, Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3758676 TRU COMPONENTS TC-LW42-20 D303/3 Cam switch 20 A 690 V 2 x 45 ° Black, Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)