• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-MT250ABL TC-MT250ABL Pushbutton momentary 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
None
Contact type
1 maker
Connection
Solder tag
Casing/button colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

841 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Blue

Functions

momentary

Lighting type

None

Contact type

1 maker

Connection

Solder tag

Button diameter

5.8 mm

Content

1 pc(s)

Type

TC-MT250ABL

Documents & Downloads

Datasheet

Datasheet 1589482 TRU COMPONENTS TC-MT250ABL TC-MT250ABL Pushbutton momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1589482 TRU COMPONENTS TC-MT250ABL TC-MT250ABL Pushbutton momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)