
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Waterproof fan IP58 (L x W x H) 60 x 60 x 25 mm 24 V DC 1.92 W
- Max. 5000 rpm
- Operating voltage: 24 V DC
- Max. airflow 0.7 m³/min
- Protection class: IP58
Technical specifications
- Product type
Axial fan
- Type
TC-MX6025-24V0.08A
- Nominal voltage
24 V DC
- Max. current consumption
80 mA
1.92 W
- Rotational speed
5000 U/min
- Noise emission (max.)
38 dB
- Air flow rate
42 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
60 mm
- Width
60 mm
- Height
25 mm
- Dim
(L x W x H) 60 x 60 x 25 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3350431 TRU COMPONENTS TC-MX6025-24V0.08A Axial fan 24 V DC 42 m³/h (L x W x H) 60 x 60 x 25 mm
User & Safety Instructions
User & Safety Instructions 3350431 TRU COMPONENTS TC-MX6025-24V0.08A Axial fan 24 V DC 42 m³/h (L x W x H) 60 x 60 x 25 mm


































