
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
Waterproof fan IP58 (L x W x H) 80 x 80 x 25 mm 12 V DC 0.48 W
- Max. 2100 rpm
- Operating voltage: 12 V DC
- Max. airflow 0.78 m³/min
- Protection class: IP58
Technical specifications
- Product type
Axial fan
- Type
TC-MX8025-12V0.04A
- Nominal voltage
12 V DC
- Max. current consumption
40 mA
0.48 W
- Rotational speed
2100 U/min
- Noise emission (max.)
22 dB
- Air flow rate
46.8 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
80 mm
- Width
80 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 80 x 25 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3350432 TRU COMPONENTS TC-MX8025-12V0.04A Axial fan 12 V DC 46.8 m³/h (L x W x H) 80 x 80 x 25 mm
User & Safety Instructions
User & Safety Instructions 3350432 TRU COMPONENTS TC-MX8025-12V0.04A Axial fan 12 V DC 46.8 m³/h (L x W x H) 80 x 80 x 25 mm


































