• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trumeter 7111 Pulse counter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7111 Electronic impulse counter

  • 9 mm high contrast-rich LCD display
  • 10-year battery life
  • Bi-directional counting
  • Up to 10 kHz meter frequency
  • External reset input
  • CE, UL and cUL/CSA tested
  • Amber-coloured background lighting

Technical specifications

Product type

Pulse counter

Reading type

Pulse

Reading range (min.)

0 Hz

Type

7111

Reading range (max.)

10000 Hz

Display technology

LCD

IP65 (on front)

Recess width

44.9 mm

Display (counts)

99999999

Recess height

21.9 mm

Operating voltage

18 V DC

Dim

(L x W x H) 53.4 x 48 x 24 mm

Weight

62 g

Max. operating voltage

3 V DC

Min. operating voltage

3 V DC

Display lighting

green

Recess depth

51 mm

Factory colour

Black

Width

48 mm

Height

24 mm

Length

53.4 mm

Frame width

48 mm

Frame height

0.24 cm

Interfaces

Screw terminal

Digit height

9 mm

Depth

53.4 mm

Display (details)

8-digit LCD black

Counter range

99999999 display overflow to 0

Documents & Downloads

Datasheet

Datasheet 101768 Trumeter 7111 Pulse counter

User & Safety Instructions

User & Safety Instructions 101768 Trumeter 7111 Pulse counter

Description

8-digit self-sufficient bi-directional impulse counter with reset button and background lighting. This compact counter with LCD-display was developed for a large number of applications. Screw connections ensure a quick cabling. The equipment includes background lighting (external 5V DC supply necessary), selectable decimal point and display of counting direction.

Features

  • Backlight
  • Screw connections for a quick cabling
  • Selectable decimal point and display of counting direction
  • 8-digit LCD display

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)